Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Educational Kits >> Educational

Simple DC Motor Kit

View CJKIT-21178: Simple DC Motor Kit 2 Paperclips (Educational)

CJKIT-21178: Simple DC Motor Kit 2 Paperclips (Educational)

View Larger Image
Image is representative only
Jameco Kitpro
Jameco Part no. 2192296
Manufacturer JAMECO KITPRO
Manufacturer no. CJKIT-21178
Catalog 151 , page 161
Pricing & Availability

$13.95

# of Unit Price
1+ $13.95
5+ $12.95
  • Availability: Ship  today  

 Add to cart

Simple DC Motor Kit

This kit is also available as a classroom bundle with enough components to support 20 students.

This project shows you how to construct a simple DC motor by making use of electromagnetic principles. It will demonstrate what happens when a wire carrying current is placed in a magnetic field. Anyone who has knowledge of the principles of electromagnetism will be able to see the equations in action. Nevertheless, the experience is equally valuable for those in lower division science classes; they will be able to experiment with different constructions, and eventually discover why one method worked better than another. Check out what others are saying about the Simple DC Motor project build!

Please note: Due to inventory packaging methods, you may receive more components than required for some products.

You Will Need

  • 2 Paperclips
  • Fine grit sandpaper

    Kit Includes:

    Part No.
    Qty.
    Description
    2098419
    1
    24 AWG magnet wire, 200ft
    2155452
    1
    Breadboard, 170 point, 1.9" x 1.3"
    215845
    1
    Energizer D-cell battery
    216371
    1
    D-cell battery holder with wires
    109031
    1
    Round ceramic magnet, 1.23" diameter
    ---
    1
    Instructions


    Follow the entire DC Motor Project and learn some Background Theory

    Club Jameco Project #21178

    Check out more fun and exciting electronic projects

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    8x8x8 LED Cube Kit Blue

    Buy Now  $149.95


    Line Follower: A Zippy Robot That Senses Where to Go

    Buy Now  $29.95


    Fun Light Switch Box Kit

    Buy Now  $69.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.