Red Common Anode 7-Segment LED Display 655nm RHDP

$1.09 ea


  • Part no.: 2188879
  • Manufacturer: HEWLETT-PACKARD
  • Manufacturer no.: HDSP-3401
Pricing
# of units Price
1+ $1.09
10+ $0.99
100+ $0.89
500+ $0.79
1000+ $0.69

Single Digit 7-Segment LED Display


Features:
  • Character Height: 0.80"
  • Illuminated color: Red
  • Bus polarity: Common Anode
  • Number of pins/leads: 13
  • Typical forward voltage: 1.6V
  • Typical forward current: 20mA
  • Brightness: 12 mcd @ 20mA
  • Wavelength: 655nm
  • Decimal point location: Right-hand side

    Report a problem
    Suggest a product
  • Specification Value
    ConfigurationCommon Anode
    Character Height (inch)0.8
    ColorRed
    Dominant Wavelength655nm
    Maximum Forward Current20mA
    Maximum Forward Voltage1.6V
    Product TypeLED Displays


    Report a problem
    Suggest a product