Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Power Connectors >> AC Power Line Filters

3A EMI/Rfi Power Entry Filter

View PLF-3DZ2KR: 3A EMI/Rfi Power Entry Filter Rating: 3A @ 250VAC

PLF-3DZ2KR: 3A EMI/Rfi Power Entry Filter Rating: 3A @ 250VAC

View Larger Image
Image is representative only
Adam Tech
Jameco Part no. 2189581
Manufacturer ADAM TECH
Manufacturer no. PLF-3DZ2KR
  RoHS compliant
Catalog 161 , page 99
Pricing & Availability

$5.95

# of Unit Price
1+ $5.95
10+ $5.49
100+ $4.95
  • Availability: Ship Today  

 Add to cart

3A EMI/RFI Power Entry Filter


Adam Tech PLF Series is a complete range of Power Line Filters designed for use in electric equipment that needs to meet FCC and other worldwide agency requirements for EMI/RFI emissions. This series offers numerous termination styles and levels of filtering and circuit protection for specific applications. Included are chassis mount, chassis mount with IEC Power Connector, panel mount and power entry modules with integral fuse and or switch.

Features:

  • Rating: 3A @ 250VAC
  • Insulator: Polycarbonate or nylon 66, glass filled, rated UL94V-0
  • Contacts: Phosphor Bronze
  • Flanged module with fuse and switch
  • Dimensions: 1.968"W x 2.560"H x 1.575"D

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Power Entry Module Unfiltered Male 3 Position 250VAC 15A Switch/Fuse Straight 1 Port

    Buy Now  $2.95


    EMI Power Entry Filter - Flanged Module with 5x20mm Fuseholder & Switch (6A@250VAC)

    Buy Now  $9.95


    3 Prong Receptacle to Plug Adapter C14 to 5-15R

    Buy Now  $3.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.