1A EMI/RFI Power Entry Filter

$8.95 ea


  • Part no.: 2189599
  • Manufacturer: ADAM TECH
  • Manufacturer no.: PLF-1DZ2KR
  • RoHS Compliant
Pricing
# of units Price
1+ $8.95
10+ $7.95
100+ $6.95

1A EMI/RFI Power Entry Filter


Adam Tech PLF Series is a complete range of Power Line Filters designed for use in electric equipment that needs to meet FCC and other worldwide agency requirements for EMI/RFI emissions. This series offers numerous termination styles and levels of filtering and circuit protection for specific applications. Included are chassis mount, chassis mount with IEC Power Connector, panel mount and power entry modules with integral fuse and or switch.

Features:

  • Rating: 1A @ 250VAC
  • Insulator: Polycarbonate or nylon 66, glass filled, rated UL94V-0
  • Contacts: Phosphor Bronze
  • Flanged module with fuse and switch
  • Dimensions: 1.968"W x 2.560"H x 1.575"D

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product