Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Prototyping Systems >> Proto Boards

SMT-1400 Mini Surface Mount Prototyping Board

View SMT-1400: Mini Surface Mount Prototyping Board

SMT-1400: Mini Surface Mount Prototyping Board

View Larger Image
Image is representative only
Jameco Part no. 2190565
Manufacturer BOARDWORX
Manufacturer no. SMT-1400
Catalog 152 , page 136
Pricing & Availability


# of Unit Price
1+ $7.95
10+ $7.19
25+ $6.49
  • Availability: Ship  today  

 Add to cart

SMT-1400 Mini Surface Mount Prototyping Board

The SMT-1400 board provides an SMT grid that is sized down for convenience similar to the SMT-400. Considering that most surface mount parts have shrunk significantly compared to their through-hole versions, it is natural that they will take up less room. This product addresses the designs that only need a few components.

The 1400 adds solder mask for easier wiring and additional plated through holes for convenient wire routing on both sides of the board. When one must quickly "prototype" a quick fix to an existing larger design and attach it to the larger board or system The SMT-1400 provides another useful platform for this work. The boards are supplied as 3 boards on a panel and easily separated with V scores.


  • Convenient size for larger or smaller circuit development
  • Fine pitches are accommodated down to 0.5 mm
  • Two grid spacings to accommodate a larger number of parts more easily (different grid spacings on each side 0.5 mm and 0.635 mm)
  • Allows entire design to be done in surface mount on one board independent of package types
  • Solder Mask for easier wiring
  • Plated through holes for convenient wiring
  • Dimensions: 1.0" x 0.95"
  • Grid Top: 0.5mm
  • Grid Bottom: 0.63mm (0.025 inch)
  • Material: FR-4
  • Finish: Lead Free Solder/Solder Mask
  • Pad shape: Rectangular
  • Certification: IPC Class 2

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product


    Unique Universal Board 1" X 0.95" Mini Board Prototype Board All Footprints

    Buy Now  $7.95

    Protoboard Soic To Dip 1.27Mm Pitchannel For 8 18 & 28 Leads Ez

    Buy Now  $8.95

    3 Piece Surface Mount Adapter Boards

    Buy Now  $9.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.