Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Arduino >> Shields

SMT-600 Surface Mount Prototyping Board Shield for Arduino Nano

View SMT-600: Surface Mount Prototyping Board Shield for Arduino Nano

SMT-600: Surface Mount Prototyping Board Shield for Arduino Nano

View Larger Image
Image is representative only
Boardworx
Jameco Part no. 2190581
Manufacturer BOARDWORX
Manufacturer no. SMT-600
  RoHS compliant
Catalog 142 , page 159
Pricing & Availability

$12.95

# of Unit Price
1+ $12.95
5+ $11.95
100+ $10.95
  • Availability: Ship  today  

 Add to cart

SMT-600 Surface Mount Prototyping Board Shield for Arduino Nano


The SMT-600 Nano Series shield board extends the BoardworX prototyping concept into he Arduino Nano world! Now you can prototype using your favorite Arduino board and add any components you like, SMT or through hole, to create powerful designs quickly and easily. The SMT-600 mates to all of the Nano size Arduino boards by simply populating the module in the mating through holes for the Nano Series board you are using. The board is symmetric so either side can accommodate the module and there are dual through hole pads that accommodate all of the nano series and allow easy wiring to the pads if covered by a connector. Mounting holes have been provided allowing the board to be a mounting platform for the Nano when put in a box.

The 600 provides an SMT grid with one of the standard BoardworX pitches on each side of the board. Additional connections to off board circuits are easily created by using standard surface mount headers or connectors on the 600 board. The board is standard FR-4 with lead free or leaded solder capability and incorporates solder mask to make wiring and placement easier. It accommodates all of the components that all of the BoardworX products support.

Features:

  • Mates with the following Arduino boards: Nano, Mini, Fio
  • Fine pitches accommodated down to 0.5 mm
  • Two grid spacings to accommodate a larger number of parts more easily (1 grid area on both sides of the board: 0.5 mm and 25 mils)
  • Convenience features like additional through holes for easy routing
  • Prototyping on top or bottom of board
  • Dimensions: 2.53" x 2.1"
  • Grid Top: 0.5mm
  • Grid Bottom: 25mil
  • Material: FR-4
  • Finish: Lead Free Solder/Solder Mask
  • Pad shape: Rectangular
  • Certification: IPC Class 2
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
    PowerSwitch Tail II

    Buy Now  $29.95


    3.3V/5V FTDI Basic Breakout Board

    Buy Now  $19.95


    830-Point Breadboard with 70-Piece Jumper Wire Kit

    Buy Now  $13.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.