Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Kits & Projects >> Arduino >> Shields

IO Expansion Shield for Arduino V7

View DFR0265: IO Expansion Shield for Arduino V7

DFR0265: IO Expansion Shield for Arduino V7

View Larger Image
Image is representative only
DFRobot
Jameco Part no. 2191218
Manufacturer DFROBOT
Manufacturer no. DFR0265
Catalog 151 , page 158
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$14.95

# of Unit Price
1+ $14.95
5+ $13.49
  • Availability: Call  

 Add to cart

IO Expansion Shield for Arduino v7

The new IO Expansion Shield v7 has arrived, from the best selling family of IO expansion shield for Arduino. For the past few years these expansion shields have been aiding thousands of makers to create, to expand, to share their sparkles of idea and ingenuity, and now comes the young V7.

The new IO Expansion Shield V7 not only heritages the advantages, but also enjoys numerous new features:

  • Compatible with the new Arduino Due
  • 3.3V/5V operating voltage select
  • Switch for wireless communication & programmer
  • Easier precognitive interfaces
  • Colorful header for illustrating digital or analog pins
  • Immersion gold surface

    Specification

  • Compatible with Arduino UNO, Mega, DUE
  • 3.3V voltage output interface
  • I2C interface
  • Support Xbee (Xbee pro)
  • Support Bluetooth
  • Support APC220
  • Support SD card read/write

    Shipping List

  • IO Expansion Shield for Arduino V7 (1 unit)

    Documents

  • Wiki Doc
  • Schematic



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Arduino Motor Shield - A000079

    Buy Now  $37.95


    Data Logging Shield for Arduino

    Buy Now  $24.95


    Copyright ©2002 - 2015 Jameco. All Rights Reserved.