100Ω Aluminum Housed Wirewound Resistor 25W 1%

$2.49 ea


  • Part no.: 2191293
  • Manufacturer: Arcol
  • Manufacturer no.: HS25 100R 1%
  • RoHS Compliant
Pricing
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95

100Ω Aluminum Housed Wirewound Resistor


Manufactured in line with the requirements of MIL 18546 and IEC 115, designed for direct heatsink mounting with thermal compound to achieve maximum performance.

Features:

  • Resistance: 100Ω
  • Power rating on standard heatsink: 25W
  • Tolerance: 1%
  • Wound to maximize High Pulse Capability
  • High power to volume
  • Chassis mount
  • Operating temperature range: -55°C to +200°C

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product