Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Illumination >> High Power LEDs

440 Lumen Double LED Board - Warm White

View LED5-RV0: 440 Lumen Double LED Board -Warm White Forward Voltage Drop: 7.0V

LED5-RV0: 440 Lumen Double LED Board -Warm White Forward Voltage Drop: 7.0V

View Larger Image
Image is representative only
NTP
Jameco Part no. 2192190
Manufacturer NTP
Manufacturer no. LED5-RV0
  RoHS compliant
Catalog 151 , page 24
Pricing & Availability

$4.95

# of Unit Price
1+ $4.95
  • Availability:Ship  2 Days ARO 

 Add to cart

440 Lumen Double LED Board - Warm White


This board has two 3-watt LEDs and a total of 440 lumens running at 700mA. This new LED board is very easy to mount with two 1/8" rivet or #4 bolt holes. The double led board only requires a total heatsink area of 12 square inches and still runs at 40°C. (104°F). The LEDs are connected in series resulting in a forward voltage drop of approximately 7.0 volts. The boards also have pads for connecting the LEDs separately or in parallel and have notches where they may be cut in two for use as single LEDs.

Features:

  • Forward voltage drop: 7.0V
  • Forward current: 700mA
  • Brightness: 440 lumens
  • Color: Warm white

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    LED Hi-Power 3W Pure White Flux 120Lm Color 6000K Star

    Buy Now  $7.95


    440 Lumen Double LED Board Neutral White

    Buy Now  $7.95


    Copyright ©2002 - 2015 Jameco. All Rights Reserved.