Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> LED Displays >> 7-Segment

Common Cathode 7 Segment LED Display

View HDSP-5303: Common Cathode 7 Segment LED Display (7 Segment)

HDSP-5303: Common Cathode 7 Segment LED Display (7 Segment)

View Larger Image
Image is representative only
Hewlett-Packard
Jameco Part no. 2186101
Manufacturer HEWLETT-PACKARD
Manufacturer no. HDSP-5303
web exclusive
Pricing & Availability

$1.09

# of Unit Price
1+ $1.09
10+ $0.99
100+ $0.75
500+ $0.59
1000+ $0.49
  • Availability: Ship Today  

 Add to cart

Common Cathode 7 Segment LED Display

Features

  • Display Type: 7 Segment
  • Character Size: 0.56"
  • Illumination Color: Red
  • Wavelength: 655 nm
  • Configuration: Common Cathode
  • Forward Current: 20mA
  • Forward Voltage: 2 V



    Report a problem
    Suggest a product
  • Specification Value
    Maximum Forward Current20mA
    Maximum Forward Voltage2.0V
    ConfigurationCommon Cathode
    Product TypeLED Displays
    Specification Value
    Character Height (inch)0.56
    ColorRed
    Dominant Wavelength655nm


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Displays Segmented Panel 4DIGIT 32LED Green CA 12-Pin PDIP

    Buy Now  $3.95


    Single Digit 7 Segment LED Display

    Buy Now  $1.09


    LED 7-Segment Green 567Nm .56" 1-Digital 2.9mcd Cc.Right Hand Decimal Point Rhdp 2.6V

    Buy Now  $1.09

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.