Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Tools >> Hand Tools, Cutters

Erem 622N Full Flush Cut High-Precision Diagonal Cutters

View 622N: Erem® High-Precision Diagonal Cutters

622N: Erem® High-Precision Diagonal Cutters

View Larger Image
Image is representative only
Apex Tool Group,LLC
Jameco Part no. 2192368
Manufacturer no. 622N
  RoHS compliant
Catalog 151 , page 127
Pricing & Availability


# of Unit Price
1+ $59.95
5+ $53.95
  • Availability: Ship  today  

 Add to cart

Erem® 622N High-Precision Diagonal Cutters

Engineered to extend cut life, the "N" Series precision cutters are proof that the cost ofa quality cutter is not determined by its original purchase price. Demanding users value the cost per cut that each tool delivers. The true cost per cut that an Erem® cutter delivers to your assembly line before it must be replaced is unsurpassed by any diagonal cutters in the world.

What's more, Erem® tools and their parts are guaranteed against defects. Why in the world would you decide to cut with anything but Erem®?


  • Small, oval-head diagonal cutter
  • Full flush cut
  • Length: 4.5"
  • Swiss-made
  • Re-sharpenable razor edges are the result of over 25 years of cutting edge development
  • Internal Magic Springs are so precise that they maintain constant "fatique-free" operation for over 1 million openings... guaranteed!
  • Comes with the finest ESD-safe cushion grips for superior comfort and protection
  • Manufactured using a unique Swiss Lamination technique, which is a multiple extrusion process that super-compacts the molecules of Eremadium® steel and implants extra strength to the tool, ensuring longer wear
  • High-Precision Inter-lock Screw Joint System, Internal Spring and Opening Stop provide smooth, wobble-free operation. The Inter-lock Screw System eliminates blade overlapping, which can cause mechanical shock and damage sensitive components

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product


    Crimper D-Sub Pin and Socket Tool 20-28AWG

    Buy Now  $15.95

    Application Tooling Hand Crimp Tool For Mini-Fit Jr.

    Buy Now  $54.95

    Connector Accessories Mini-Fit Jr Extraction Tool

    Buy Now  $27.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.