0.56" Common Anode 7 Segment LED Display

$1.09 ea


  • Part no.: 2186136
  • Manufacturer: HEWLETT-PACKARD
  • Manufacturer no.: HDSP-5301
Pricing
# of units Price
1+ $1.09
10+ $0.99
100+ $0.75

0.56" Common Anode 7 Segment LED Display

Features

  • Display Type: 7 Segment
  • Character Size: 14.2 mm
  • Illumination Color: Red
  • Wavelength: 655 nm
  • Configuration: Common Anode
  • Forward Current: 20 mA
  • Forward Voltage: 2 V
  • Mounting Style: Through Hole
  • Operating Temperature: -20 to 100° C



    Report a problem
    Suggest a product
  • Specification Value
    ConfigurationCommon Anode
    Character Height (inch)0.56
    ColorRed
    Dominant Wavelength655nm
    Maximum Forward Current20mA
    Maximum Forward Voltage2V
    Product TypeLED Displays


    Report a problem
    Suggest a product