Common Cathode 7 Segment LED Display

$0.99 ea


  • Part no.: 2186152
  • Manufacturer: HEWLETT-PACKARD
  • Manufacturer no.: HDSP-7518
Pricing
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79

Common Cathode 7 Segment LED Display

Features

  • Display Type: 7 Segment
  • Character Size: 7.6 mm
  • Illumination Color: Red
  • Wavelength: 645 nm
  • Configuration: Common Cathode
  • Forward Current: 2 mA
  • Forward Voltage: 1.7 V
  • Luminous Intensity: 270 ucd
  • Mounting Style: Through Hole
  • Operating Temperature: -20 to 100° C



    Report a problem
    Suggest a product
  • Specification Value
    Pins / Leads10
    ConfigurationCommon Cathode
    Product TypeLED Displays
    ColorRed


    Report a problem
    Suggest a product