Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> DC Direct Drive

24V DC Motor

View FF-180SH-08450T-R: 24V DC Motor

FF-180SH-08450T-R: 24V DC Motor

View Larger Image
Image is representative only
Nichibo Taiwan Corp.
Jameco Part no. 2188781
Manufacturer NICHIBO TAIWAN CORP.
Manufacturer no. FF-180SH-08450T-R
  RoHS compliant
web exclusive
Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
10+ $2.59
100+ $2.29
  • Availability: Ship  today  

 Add to cart

24V DC Motor

Specifications

  • Voltage Rating: 24V DC
  • No Load Current: 50mA
  • No Load RPM: 9000
  • Started Torque: 115g-cm
  • Power Rating: 1.69 W
  • Screw Mount Dimensions: M2



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    12 Volt DC Motor - 4840 RPM

    Buy Now  $3.49


    12 Volt DC Motor - 9820 RPM

    Buy Now  $3.49


    6 Volt DC Motor - 2100 RPM

    Buy Now  $3.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.