Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> DC Direct Drive

DC Motor

View RF-1230-1855-R: DC Motor Voltage: 1.5VDC

RF-1230-1855-R: DC Motor Voltage: 1.5VDC

View Larger Image
Image is representative only
Nichibo Taiwan Corp.
Jameco Part no. 2188799
Manufacturer NICHIBO TAIWAN CORP.
Manufacturer no. RF-1230-1855-R
  RoHS compliant
web exclusive
Pricing & Availability

$1.95

# of Unit Price
1+ $1.95
10+ $1.75
100+ $1.49
  • Availability:Ship  1 Days ARO 

 Add to cart

DC Motor

Specifications:

  • Voltage: 1.5VDC
  • Current: 0.4A
  • Efficiency: 35%
  • Torque: 3.86 g-cm
  • Speed: 5432 RPM
  • Input power: 0.6W
  • Output power: 0.2W
  • Shaft diameter: 0.06"
  • Screw Mount Dimensions: M1.6
  • Screw Mount Dimensions: M1.6

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    12 Volt DC Motor - 4840 RPM

    Buy Now  $3.49


    12 Volt DC Motor - 9820 RPM

    Buy Now  $3.49


    6 Volt DC Motor - 2100 RPM

    Buy Now  $3.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.