Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> DC Direct Drive

6 Volt DC Motor 2901 RPM 15.9 C-Gm Torque

View RF-500TB-14415-R: 6 Volt DC Motor 2901 RPM

RF-500TB-14415-R: 6 Volt DC Motor 2901 RPM

View Larger Image
Image is representative only
Nichibo Taiwan Corp.
Jameco Part no. 2188861
Manufacturer NICHIBO TAIWAN CORP.
Manufacturer no. RF-500TB-14415-R
  RoHS compliant
Catalog 142 , page 82
Pricing & Availability

$3.95

# of Unit Price
1+ $3.95
10+ $3.59
100+ $3.25
  • Availability: Ship  today  

 Add to cart

6 Volt DC Motor 2901 RPM


Features:

  • Nominal Voltage (VDC): 6
  • Voltage Range (VDC): 0.7-6.5
  • Speed at Maximum Efficiency(RPM): 2901
  • Current at Maximum Efficiency (Amps): 0.13
  • Torque at Maximum Efficiency (g-cm): 15.9
  • Efficiency: 60.0%
  • Terminal Type: 0.07" solder tabs
  • Shaft Diameter (inches): 0.07
  • Shaft Length (inches): 0.4
  • Case Diameter (inches): 1.25
  • Case Depth (inches): 0.72
  • Screw Mount Dimensions: M2.5 x 0.45

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    12 Volt DC Motor - 4840 RPM

    Buy Now  $3.49


    12 Volt DC Motor - 9820 RPM

    Buy Now  $3.49


    6 Volt DC Motor - 2100 RPM

    Buy Now  $3.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.