Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Prototyping Systems >> Proto Boards

Sea-of-Pad 50X50 Pattern Surface Mount Prototyping Circuit Board 50 X 80MM

View SP1-50X50-G: Smtpads Surface Mount Prototyping Board

SP1-50X50-G: Smtpads Surface Mount Prototyping Board

View Larger Image
Image is representative only
Busboard Prototype Systems LTD
Jameco Part no. 2191509
Manufacturer BUSBOARD PROTOTYPE SYSTEMS LTD
Manufacturer no. SP1-50X50-G
  RoHS compliant
Catalog 142 , page 146
Pricing & Availability

$4.95

# of Unit Price
1+ $4.95
5+ $4.49
25+ $3.95
  • Availability: Ship  today  

 Add to cart

SMTpads Surface Mount Prototyping Board


SP1-50x50-G SMTpads-Size1, 50x50mil Pads, Unplated Holes, 1/16" Thick

SMTpads is a prototyping circuit board with a grid of pads for 0402, 0603, 0805, 1206, SOT23, and other SMT parts. A grid of 42 mil square pads on 50 mil centers allows SMT components of various sizes and pitches to be mounted. Larger components can span pads. SOIC (50 mil pitch) and DIP (100 mil pitch) integrated circuits can be soldered directly to the pads without adapters. A solid ground plane on the bottom side provides an easy way to make ground connections. There are unplated holes spaced every 500 mils. To make a connection to the ground plane, just insert a wire and solder both sides.

Construction Tip: Solder down one strand of 22 AWG stranded wire to make tracks where you need them. Use solid 22 AWG wire for higher current power and ground tracks.

Features:

  • Square SMT pads on 0.050" centers for surface mount components
  • Double-sided high-quality FR4 glass-epoxy circuit board with unplated holes
  • 1 oz/ft² copper with anti-tarnish coating for easy soldering. Lead free and RoHS compatible
  • 0.031" (0.79 mm) holes (unplated) for connections to ground plane. Just insert a wire and solder
  • Four 0.125" mounting holes
  • Size: 50 x 80mm (1.97 x 3.15 in), 1/16" thick (1.6 mm)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    PROTOBOARD,SOIC TO DIP,1.27mm,PITCHANNEL,FOR 8, 18 & 28 LEADS,EZ

    Buy Now  $7.95


    3 Piece Surface Mount Adapter Boards

    Buy Now  $9.95


    SMT-300 Combo Surface Mount Universal Prototyping Board for all Footprints 2x3

    Buy Now  $11.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.