AC to DC Power Supply Enclosed Medical Single Output 24 Volts 0.188 Amps 451.2 Watts

$139.95 ea


  • Part no.: 2193379
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MSP-450-24
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $139.95
10+ $125.95

Request a Large Quantity Quote

AC to DC Switching Enclosed Medical Power Supply Single Output with PFC Function 24 Volts 18.8 Amps 75 Watts

24 Volts @ 18.8 Amps

Specifications

  • Output Power (W): 75
  • Size (L x W x H) inches: 8.59 X 4.131.61
  • Ripple & Noise (mV p-p): 150
  • Line Regulation (±): 0.2%
  • Load Regulation (±): 0.5%
  • Efficiency: 88%
  • Agency Approvals: UL/CUL/CB/CE
  • Universal AC input / Full range
  • Built in active PFC function, PF > 0.95
  • Protections: short circuit, over voltage, over temperature, over current
  • High efficiency up to 89.5%
  • Withstand 300 VAC surge input for 5 seconds
  • Built in constant current limiting circuit
  • Medical safety approved (MOOP Level)
  • Built in cooling fan with ON-OFF control
  • Built in DC OK signal
  • Built in remote ON-OFF control
  • Stand by 5 volt @ 0.3 Amps
  • Built in remote sense function
  • No load power consumption <0.3 watt
  • 5 year warranty



Report a problem
Suggest a product
Specification Value
FamilyMSP-450
Primary Output Voltage (VDC)24
Output Current (A)18.8
Maximum Output Power (W)451.2
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)5
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyMSP-450
Efficiency (%)88
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
Length (inch)8.6
Width (inch)4.1
Height (inch)1.6
Agency ApprovalsANSI/AAMI/IEC
ColorSilver
TypeSwitching
StyleMedical Enclosed


Report a problem
Suggest a product