Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Audio/Video >> Audio/Video

Connector Audio Female 3 Position Solder Straight Thru-Hole 4 Terminal 1 Port

View PQG3FRA112: PQG 3CKT FM Recepticle Fmlb with Lcks (Audio/Video)

PQG3FRA112: PQG 3CKT FM Recepticle Fmlb with Lcks (Audio/Video)

View Larger Image
Image is representative only
Switchcraft,Inc.
Jameco Part no. 1774702
Manufacturer SWITCHCRAFT,INC.
Manufacturer no. PQG3FST112
Catalog 281 , page 90
Pricing & Availability

$4.95

# of Unit Price
1+ $4.95
10+ $4.49
50+ $3.95
  • Availability: Ship  today  

 Add to cart

I.C. 3CKT FM RECEPTICLE,FMLB WITH LCKS


XLR QG CONNECTOR,3-POS,FEMALE,
RECEPT,AUDIO,PCB TERM,W/LOCKS

Report a problem
Suggest a product
Specification Value
FamilyPQG
Number of Terminals4
Maximum Current Rating10A
Minimum Operating Temperature-34°C
Maximum Operating Temperature85°C
MountingThrough Hole
TypeAudio
Product Height30mm
Product Length27mm
Termination MethodSolderable
Specification Value
Product TypeConnector Audio and Video
Contact MaterialCopper Alloy
Contact PlatingElectro-Tin
GenderF
Housing MaterialThermoplastic
Body OrientationStraight
Number of Contacts3
Number of Ports1


Report a problem
Suggest a product

RELATED PRODUCTS

Jack Audio Stereo 3.50Mm 3-Terminal 10.10Hx8.40Wx17.60L Mm Black with Nut

Buy Now  $1.49


Connector 0.25" Audio Jack Female 2 Position Solder Lug Straight Panel Mount 2 Terminal 1 Port

Buy Now  $2.25


Panel Mount Red Insulated Banana Jack

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.