Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> LCD Products >> Parallel >> 20x4

4 by 20 Character LCD Display Module 5 Volts Gray Letters Blue Backlight

View NHD-0420E2Z-NSW-BBW: 20 Characters X 4 Lines LCD Module (Parallel)

NHD-0420E2Z-NSW-BBW: 20 Characters X 4 Lines LCD Module (Parallel)

View Larger Image
Image is representative only
Newhaven Display
Jameco Part no. 2190362
Manufacturer NEWHAVEN DISPLAY
Manufacturer no. NHD-0420E2Z-NSW-BBW
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$24.95

# of Unit Price
1+ $24.95
5+ $22.49
  • Availability:Ship  2 Wks ARO 

 Add to cart

20 Characters x 4 Lines LCD Module


Features:

  • 20 Characters x 4 Lines
  • Side white LED backlight
  • STN-blue
  • Built-in ST7066U controller
  • Wide operating temperature range: -20°C to +70°C
  • Input voltage: 4.5-5.5V (5.0V typ.)
  • Input current: 1.0-1.5mA (1.2mA typ.)
  • Display size: 4.86"L x 1.69"W
  • Module size: 5.75"L x 2.46"W

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Display LCD 20X4 Serial 5VoltI2C Yellow Green Backlit Stn-Gray Transflective

    Buy Now  $25.95


    Display LCD 2X16 Serial Backlit Ascii Dec 32-127

    Buy Now  $32.95


    20x4 Character LCD Display - White on Blue 5V

    Buy Now  $25.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.