4 by 20 Character LCD Display Module 5 Volts Gray Letters Blue Backlight

$24.95 ea


  • Part no.: 2190362
  • Manufacturer: Newhaven Display International
  • Manufacturer no.: NHD-0420E2Z-NSW-BBW
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $24.95
5+ $22.49

20 Characters x 4 Lines LCD Module


Features:

  • 20 Characters x 4 Lines
  • Side white LED backlight
  • STN-blue
  • Built-in ST7066U controller
  • Wide operating temperature range: -20°C to +70°C
  • Input voltage: 4.5-5.5V (5.0V typ.)
  • Input current: 1.0-1.5mA (1.2mA typ.)
  • Display size: 4.86"L x 1.69"W
  • Module size: 5.75"L x 2.46"W

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product