Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Prototyping Systems >> Proto Boards

Zig-Zag Pattern Single Sided Prototyping Circuit Board 80X100MM

View BB2: Zig-Zag Busses Prototyping Circuit Board

BB2: Zig-Zag Busses Prototyping Circuit Board

View Larger Image
Image is representative only
Busboard Prototype Systems LTD
Jameco Part no. 2191437
Manufacturer BUSBOARD PROTOTYPE SYSTEMS LTD
Manufacturer no. BB2
  RoHS compliant
Catalog 142 , page 145
Pricing & Availability

$6.95

# of Unit Price
1+ $6.95
10+ $6.25
50+ $5.59
100+ $4.95
  • Availability:Ship  1 Days ARO 

 Add to cart

Zig-Zag Busses Prototyping Circuit Board


BB2 BusBoard-Size2, Zig-zag Busses, Soldermask

The BusBoard-2 prototyping circuit board has the BusBoard zig-zag circuit pattern which is great for high connectivity I.C. and connector applications. The pattern connects DIL headers and DIP ICs pin-to-pin without cutting tracks or adding wires. It's great for 2-row parts with many common signals. Opposite sides of the IC or connector are on separate tracks to simplify wiring. It's ideal for memory buses or DIL connector breakout boards. Narrow and wide tracks identify the connected pads. Indicator holes show which are the wide tracks from the top side. The solder mask helps avoid solder bridges and shorts between tracks.

Features:

  • Zig-zag Pattern to connect DIP IC's and DIL headers pin-to-pin
  • Single-sided, 1oz/ft² copper, anti-tarnish coating for easy soldering
  • Etched high-quality FR4 glass-epoxy circuit board with solder mask to prevent solder bridges
  • 31 x 38 holes
  • 62 separate BusBoard traces
  • 0.037" holes are drilled on 0.1" (2.54mm) centers
  • Size: 100 x 80mm (3.94 x 3.15in), 1/16" thick (1.6mm)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Prototype Builder 4.3" X6.8" PCB Pre-Etched Drilled PCB Epoxy Glass 0.062" Thick 0.1" Hole Spacing 0.08" Pad Size

    Buy Now  $9.95


    PROTOBOARD, 2.5"x4.25", 640 HOLES, PLATED THRU-HOLE

    Buy Now  $8.95


    PT Series Prototyping Board 3 Power Buses 3.5" x 2.5"

    Buy Now  $9.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.