Standard Regulator 1.2 Volt To 37 Volt 1.5 Amp 4-Pin 3+ Tab TO-263 Rail

898682

$1.45 ea


  • Part no.: 898682
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: LM317S/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.45
25+ $1.28
50+ $1.15
NOTE:
  • Order in multiples of 5
Low Drop Out (LDO) Regulator Position 1.2 Volt to 37 Volt 1.5A 4-Pin(3+Tab) TO-263

Report a problem
Suggest a product
Specification Value
FamilyLM317
TypeLinear
PolarityPositive
Output TypeAdjustable
FunctionStandard
Line Regulation0.04%/V
Load Regulation0.5%
Minimum Input Voltage4.2V
Maximum Input Voltage40V
Output Voltage1.2V to 37V
Maximum Output Current1.5A
Number of Outputs1
Reference Voltage1.25V(Typ)
Junction to Ambient50C/W(Typ)
Junction to Case4C/W(Typ)
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingRail
Pin_Count4
Supplier_PackageTO-263
Product Width8.64mm
Product Height4.57mm
Product Length10.16mm
Product TypeLinear Regulator


Report a problem
Suggest a product