Pad-Per-Hole Pattern Double Sided Prototyping Circuit Board 50 x 80mm

$4.95 ea


  • Part no.: 2191445
  • Manufacturer: BUSBOARD PROTOTYPE SYSTEMS LTD
  • Manufacturer no.: PAD1
  • RoHS Compliant
Pricing
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95

Pad-Per-Hole Prototyping Circuit Board


PAD1 PadBoard-Size1, Pad-per-Hole, Plated holes, Square Locator Holes

The PadBoard-1 prototyping circuit board has a general purpose pad-per-hole pattern which is good for general purpose analog and digital use. It is a double-sided board with plated holes, which allows components to be easily soldered to either side of the board. A square pad is provided every 5th hole, which makes it easy to align components on the top and bottom of the board. An anti-tarnish coating protects the copper for a long shelf-life and provides easy soldering.

Features:

  • Pad-per-hole prototyping board with plated-thru holes. A square pad every 5th hole makes it easy to align components on top and bottom
  • Double-sided high-quality FR4 glass-epoxy circuit board with plated holes. Components can be soldered to either side
  • 1oz/ft² copper with an anti-tarnish coating for easy soldering. Lead free and RoHS compatible
  • 31 x 19 holes
  • 0.037" holes are drilled on 0.1" (2.54mm) centers
  • Four 0.125" mounting holes
  • Size: 50 x 80mm (1.97 x 3.15in), 1/16" thick (1.6mm)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product