AC to DC Power Supply Encapsulated Single Output 5 Volts 1 Amps 5 Watts

$7.49 ea


  • Part no.: 2193133
  • Manufacturer: MEAN WELL
  • Manufacturer no.: IRM-05-5
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $7.49
10+ $6.75

Request a Large Quantity Quote

AC to DC Power Supply Encapsulated Single Output 5 Volts 1 Amps 5 Watts

5 Volts @ 1 Amps

Specifications

  • Output Power (W): 5
  • Size (L x W x H) inches: 1.8 X 1 X 0.85
  • Ripple & Noise (mV p-p): 200
  • Load Regulation (±): 0.5%
  • Line Regulation (±): 0.3%
  • Efficiency: 71%
  • Agency Approvals: UL/CUL/CB/CE/TUV
  • Universal AC input / Full range
  • Compact size
  • Cooling by free air convection
  • Protections: short circuit, overload, over voltage
  • Class II isolation
  • No load power consumption <0.1W
  • 100% full load burn in test
  • High reliability
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
FamilyIRM-05
Efficiency (%)71
Operating Temperature-Min (Cel)-30
Primary Output Voltage (VDC)5
Operating Temperature-Max (Cel)70
Length (inch)1.8
Width (inch)1
Height (inch)0.85
Agency ApprovalsUL/CUL/TUV/CB/CE
Output Current (A)1
Maximum Output Power (W)5
Input Voltage (VAC)85 to 264
Input Frequency47-440


Report a problem
Suggest a product