Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Arduino >> Shields

Arduino TFT LCD Screen

View A000096: TFT LCD Screen the Screen Runs on +5VDC (Shields)

A000096: TFT LCD Screen the Screen Runs on +5VDC (Shields)

View Larger Image
Image is representative only
Arduino
Jameco Part no. 2193459
Manufacturer ARDUINO
Manufacturer no. A000096
Catalog 142 , page 159
Pricing & Availability

$26.95

# of Unit Price
1+ $26.95
5+ $25.95
  • Availability: Ship  today  

 Add to cart

Arduino TFT LCD Screen

(NOTE: You will need to update your library, read below.)

The Arduino TFT screen is a backlit LCD screen with headers. You can draw text, images, and shapes to the screen with the TFT library. There is an onboard micro-SD card slot on the back of the screen that can, among other things, store bitmap images for the screen to display.

The screen's headers are designed to fit into the socket on the front of the Arduino Esplora, but it is compatible with any AVR-based Arduino (Uno, Leonardo, etc) or with the Arduino Due. To connect the screen to other Arduino boards, read this tutorial.

Library Update: There is a known issue with the TFT library supplied in IDE versions 1.0.5 and 1.5.4 Beta. You will need to replace the library. We have zipped up the updated TFT library for both versions available here. Just delete the existing library and copy in the replacement for the appropriate IDE version and restart the IDE. (IDE v1.0.5 or v1.5.4)

The screen is 1.77" diagonal, with 160 x 128 pixel resolution. The TFT library interfaces with the screen's controller through SPI when using the TFT library. Refer to the screen's data sheet for complete details.

  • The screen runs on +5 VDC
  • The micro-SD slot is accessible through the SD card library.
  • The LED backlight is dimmable by PWM.
  • The screen's headers are laid out so it easily sockets into the Arduino Esplora and Arduino Robot.



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Arduino Motor Shield - A000079

    Buy Now  $29.95


    Arduino Ethernet Shield (Rev3) without PoE Module

    Buy Now  $37.95


    Arduino WiFi Shield R3 with Integrated Antenna

    Buy Now  $119.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.