Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 3.15" (80mm)

12VDC Brushless Fan 80X80X15

View AD0812LB-D70(T): 12VDC Brushless Fan 80X80X15 Ball Bearing

AD0812LB-D70(T): 12VDC Brushless Fan 80X80X15 Ball Bearing

View Larger Image
Image is representative only
Adda USA INC
Jameco Part no. 2192561
Manufacturer ADDA USA INC
Manufacturer no. AD0812LB-D70(T)
  RoHS compliant
Catalog 161 , page 85
Pricing & Availability

$7.95

# of Unit Price
1+ $7.95
10+ $6.95
50+ $5.95
100+ $5.49
  • Availability: Ship Today  

 Add to cart

12VDC Brushless Fan 80x80x15


Features:

  • Ball bearing
  • Rated voltage: 12VDC
  • Current: 90mA
  • Air flow: 20 CFM
  • Noise: 19.6 dBA
  • Size: 80 x 80 x 25mm
  • Connector Leads: 12" length
  • Agency approvals: UL/CSA/TUV/CE


    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)12
    Noise (dBA)19.6
    Connection (Leads)12"
    Length (mm)80
    Width (mm)80
    Height (mm)15
    Specification Value
    Air Flow (CFM)20
    BearingBall
    Current (mA)90
    Power (Watts)1.08
    Agency ApprovalsUL/CSA/TUV/CE


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Fan 12VDC 118 CFM 120X120X38 Ball Bearings 3-6" with ConnLck RtrUL/CSA

    Buy Now  $7.95


    Fan 12VDC 15.5 CFM 60X60X10 Ball Bearings 3-9" LeadsSpd SnrUL/CE/TUV

    Buy Now  $8.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.