Micro Metal Gearmotor 30:1

$12.95 ea


  • Part no.: 2190813
  • Manufacturer: DFROBOT
  • Manufacturer no.: FIT0302
Pricing
# of units Price
1+ $12.95
5+ $11.49

Micro Metal Gearmotor 30:1

This motor has a long (0.365" or 9.27 mm), D-shaped metal output shaft that matches the Pololu wheel 42x19mm and 32x7mm. The brass faceplate has two mounting holes threaded for M1.6 screws (1.6 mm diameter, 0.35 mm thread pitch), or you can use the mounting bracket or extended mounting bracket, which are specifically designed to securely mount the gear motor while enclosing the exposed gears. We recommend the extended mounting bracket for wheels with recessed hubs, such as the wheel 42×19 mm.

Specification
  • Working voltage: 3 or 6 volts
  • 15000 rpm @6v No load
  • 30:1 Gear ratio
  • 500rpm @ 6V No load
  • 40mA @ 6V
  • 100mA stall current @ 6V
  • Torque:1.2Kg*cm @ 6V

    Documents
  • Dimension

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product