Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Batteries >> Accessories >> Chargers

2600MAH White Lipstick Power Bank USB Charger

View KSLP26-WT: 2600MAH White Lipstick Power Bank USB Charger

KSLP26-WT: 2600MAH White Lipstick Power Bank USB Charger

View Larger Image
Image is representative only
Arndt Electronics
Jameco Part no. 2192587
Manufacturer ARNDT ELECTRONICS
Manufacturer no. KSLP26-WT
  RoHS compliant
Catalog 152 , page 109
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$14.95

# of Unit Price
1+ $14.95
  • Availability: Ship Today  

 Add to cart

2600mAh White Lipstick Power Bank USB Charger

Stylish and compact the KSLP26 portable cell phone charger will charge your device to 80% in less then 90 minutes while on the go. It includes our unique 4 in 1 power cable. Lipstick style with chrome finish, it will fit in your pocket or purse neatly. Kickass Power™ bank are specially built with soft ABS plastic, its rounded edges eliminate any possible scratches to your smartphone while on the go.

Specifications:

  • Capacity: 2600mAh
  • Lithium-ion battery
  • Input: 5.0V 1A
  • Output: 5.0V 1.0A
  • Charge cycle up to 600 times
  • Color: White (Also available in Black, Blue, and Red)
  • Limited (3) months warranty

    Features 4 in 1 USB Cable, Share the power:

  • Charges 3 devices simultaneously
  • Lightning 8-pin connector is compatible with iPhone 5, iPod Touch 5th, Nano 7th, iPad 4, iPad mini (newest Apple devices will charge slower due to 1A current output)
  • Apple 30-Pin connector is compatible with iPhone 3G, 3GS,4, 4S, iPod, iPad 1, 2 & 3
  • Micro USB connector is compatible with Samsung Galaxy SIII, HTC One and most smartphones
  • Proprietary 30-Pin Samsung connector for Galaxy Tabs, Galaxy Note, Galaxy Note 2 and more
  • Reversible design enabling Apple 30- Pin on one side and Samsung 30-Pin on the other side

    Package includes:

  • Lipstick Power bank KSLP26
  • User Manual
  • 4 in 1 USB Power Cable. Share the power!



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    12V Lithium-Ion Rechargeable Battery Set

    Buy Now  $49.95


    Battery 1500Mah Li-Pol 5V@1A Out Rechargeable USB 5V/.5A In Ipod/Iphone

    Buy Now  $26.95


    Li-ion Boe-Bot Power Pack-Charger

    Buy Now  $60.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.