Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Batteries >> Accessories >> Chargers

Black 7800MAH Portable Power Bank USB Device Charger

View MDXL78-BK: Black 7800MAH Portable Power Bank USB Device Charger

MDXL78-BK: Black 7800MAH Portable Power Bank USB Device Charger

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 2192624
Manufacturer ARNDT ELECTRONICS
Manufacturer no. MDXL78-BK
  RoHS compliant
Catalog 142 , page 117
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$34.95

# of Unit Price
1+ $34.95
5+ $29.95
  • Availability:Ship  3 Days ARO 

 Add to cart

Black 7800mAh Portable Power Bank USB Device Charger

With built-in dual USB ports, 1A and 2A, it is capable of charging all iPads, Galaxy and Android base system. Charge both your tablet and smartphone at the same time. On the go. It also features a built-in long lasting LED flashlight. Assembled in USA using premium Lithium-ion from Japan or Korea and include our unique 4 in 1 power cable. Kickass Power bank are specially built with soft ABS plastic, its rounded edges eliminate any possible scratchs to your smartphone while on the go.

Specifications:

  • Capacity: 7800mAh
  • Premium Lithium-ion from Japan or Korea
  • Input: 5.0V 1A
  • Output: 5.0V 1.0A
  • Output: 5.0V 2.0A for tablet only
  • Charge cycle up to 600 times
  • Color: Black (Also available in White)
  • Limited (1) Year warranty

    Features 4 in 1 USB Cable, Share the power:

  • Charges 3 devices simultaneously (if using both USB ports, devices will only draw 1A)
  • Lightning 8-pin connector is compatible with iPhone 5, iPod Touch 5th, Nano 7th, iPad 4, iPad mini
  • Apple 30-Pin connector is compatible with iPhone 3G, 3GS,4, 4S, iPod, iPad 1, 2 & 3
  • Micro USB connector is compatible with Samsung Galaxy SIII, HTC One and most smartphones
  • Proprietary 30-Pin Samsung connector for Galaxy Tabs, Galaxy Note, Galaxy Note 2 and more
  • Reversible design enabling Apple 30- Pin on one side and Samsung 30-Pin on the other side

    Package includes:

  • MDXL78 Power Bank with LED light
  • User Manual
  • 4 in 1 USB Power Cable. Share the power!

    The assembly of the MTXL78 is proudly done right here in La Verne, California. These are the only power banks worldwide designed and assembled by AMERICANS. In short: They are Kickass!



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    12V Lithium-Ion Rechargeable Battery Set

    Buy Now  $54.95


    2600mAh Black Lipstick Power Bank USB Charger

    Buy Now  $19.95


    2600mAh White Lipstick Power Bank USB Charger

    Buy Now  $19.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.