15W AC-to-DC Unregulated Linear Wall Adapter 24V @ 0.6A

$7.95 ea


  • Part no.: 2192641
  • Manufacturer: AULT INC.
  • Manufacturer no.: P48240600A030G
  • RoHS Compliant
Pricing
# of units Price
1+ $7.95
10+ $6.95
50+ $5.95
100+ $4.95

15W AC-to-DC Unregulated Linear Wall Adapter


Output: 24 Volts @ 0.6 Amps

Features:

  • Output connector: 2.1mm x 5.5mm female center positive
  • Input: 120VAC @ 60Hz
  • Dimensions: 2.9"H x 2.2"W x 1.9"D
  • Weight: 0.4 lbs.
  • Color: Black
  • Cord length: 6 feet
  • UL, CSA approved

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product