Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Wall Transformers

AC to DC 12V Wall Mount Transformer

View 585-200084: AC to DC 12V Wall Mount Transformer Output Voltage: 12VDC

585-200084: AC to DC 12V Wall Mount Transformer Output Voltage: 12VDC

View Larger Image
Image is representative only
Westell Inc.
Jameco Part no. 2192739
Manufacturer WESTELL INC.
Manufacturer no. 585-200084
  RoHS compliant
Catalog 142 , page 94
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$10.95

# of Unit Price
1+ $10.95
10+ $10.49
50+ $9.95
100+ $9.49
  • Availability:Ship  1 Days ARO 

 Add to cart

AC to DC 12V Wall Mount Transformer

Features

  • Output Voltage: 12 VDC
  • Output Current: 2A
  • Dimensions : 2.9" x 2.1" x 1.4"
  • Output Power: 24W
  • Cord length: 6'



    Report a problem
    Suggest a product
  • Specification Value
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Primary Output Voltage (VDC)12
    Specification Value
    Output Current (A)2
    Maximum Output Power (W)24


    Report a problem
    Suggest a product
    Free Friday

    RELATED PRODUCTS

    AC to DC Power Supply Wall Adapter Transformer Single Output 12 Volt 1 Amp 12 Watt

    Buy Now  $12.95


    AC to DC Power Supply Wall Adapter Transformer Single Output 12 Volt 2 Amp 24 Watt

    Buy Now  $15.95


    AC to DC Power Supply Wall Adapter Transformer Single Output 5 Volt 2 Amp 10 Watt Carton

    Buy Now  $12.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.