5V DC Fan 50 x 50 x 10 mm 13 CFM 270 mA Vapo Bearing

$8.95 ea


  • Part no.: 2186241
  • Manufacturer: SUNON
  • Manufacturer no.: KDE0505PFV1 11.MS.A.GN
Pricing
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $5.95
250+ $5.49

5 Volt 51mm DC Fan

Specifications

  • Size: (mm): 50 x 50 x 10
  • Voltage Range (Volts): 4 to 6
  • Current: 270 mA
  • Ball Bearings: Vapo
  • Air Flow (CFM): 13
  • Speed (RPM): 5200
  • Noise (dBA): 30
  • Connection: 16 inch leads with connector

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)5
    Length (mm)50
    Width (mm)50
    Height (mm)10
    Air Flow (CFM)13
    BearingVapo
    Current (mA)270
    Power (Watts)1.4
    Agency ApprovalsUL/CUL/VDE
    Noise (dBA)38
    Connection (Leads)16" with connector
    Product TypeFan


    Report a problem
    Suggest a product