Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 2.00" (50mm)

DC Fan 51 X 51 X 27 MM 5 Volts 13 CFM 0.27 Watts Vapo Bearing

View KDE0505PFV1 11.MS.A.GN: DC Fan 51 X 51 X 27 MM 5 Volts 13 CFM 0.27 Watts Vapo Bearing

KDE0505PFV1 11.MS.A.GN: DC Fan 51 X 51 X 27 MM 5 Volts 13 CFM 0.27 Watts Vapo Bearing

View Larger Image
Image is representative only
Sunon
Jameco Part no. 2186241
Manufacturer SUNON
Manufacturer no. KDE0505PFV1 11.MS.A.GN
Catalog 151 , page 85
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95
250+ $6.25
  • Availability: Ship  today  

 Add to cart

DC Fan 51 X 51 X 27 MM 5 Volts 13 CFM 0.27 Watts Vapo Bearing

Specifications

  • Size: (mm): 51 X 51 X 27
  • Voltage Range (Volts): 4 to 6
  • Input Power (Watts): 0.27
  • Ball Bearings: Vapo
  • Air Flow (CFM): 13
  • Speed (RPM): 5200
  • Noise (dBA): 30
  • Connection: 16 inch leads


Report a problem
Suggest a product
Specification Value
Voltage (VDC)5
Noise (dBA)38
Connection (Leads)16"
Product TypeFan
Length (mm)51
Width (mm)51
Height (mm)10
Specification Value
Air Flow (CFM)13
BearingVapo
Current (mA)270
Power (Watts)1.4
Agency ApprovalsUL/CUL/VDE


Report a problem
Suggest a product

RELATED PRODUCTS

5 VDC 4.7CFM HYPRO DC FAN WITH 11" LEADS, 40 X 40 X 10 MM

Buy Now  $5.95


DC Fan Sleeve 5 Volt 0.15A 0.7W 7000RPM 6.6CFM 25dB Flange Mount

Buy Now  $6.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.