Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> DC Direct Drive

1.5-3V DC Motor 6990 RPM

View FA-130RA: 1.5-3V DC Motor 6990 RPM

FA-130RA: 1.5-3V DC Motor 6990 RPM

View Larger Image
Image is representative only
Mabuchi Motor Company
Jameco Part no. 2192755
Manufacturer MABUCHI MOTOR COMPANY
Manufacturer no. FA-130RA
Catalog 152 , page 79
Pricing & Availability

$3.49

# of Unit Price
1+ $3.49
10+ $2.95
100+ $2.75
500+ $2.49
1000+ $2.25
  • Availability:Ship  1 Days ARO 

 Add to cart

1.5-3V DC Motor 6990 RPM


Features:

  • Input voltage: 1.5C to 3.0V
  • Nominal voltage: 1.5V constant
  • Current: 0.20A (no load), 0.66A (@ max. efficiency), 2.2A (stall)
  • Speed: 9100 RPM (no load), 6990 RPM (@ max. efficiency)
  • Torque: 6.0 g-cm
  • Stall torque: 26 g-cm
  • Size: 1.5"L x 0.79"W x 0.59"H
  • Weight: 0.6 oz. (17 grams)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    12 Volt DC Motor - 4840 RPM

    Buy Now  $3.49


    12 Volt DC Motor - 9820 RPM

    Buy Now  $3.49


    6 Volt DC Motor - 2100 RPM

    Buy Now  $3.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.