1.5-3V DC Motor 6990 RPM

$2.95 ea


  • Part no.: 2192755
  • Manufacturer: MABUCHI MOTOR COMPANY
  • Manufacturer no.: FA-130RA-2270
Pricing
# of units Price
1+ $2.95
10+ $2.59
100+ $1.95
500+ $1.75
1000+ $1.49

1.5-3V DC Motor 6990 RPM


Features:

  • Input voltage: 1.5C to 3.0V
  • Nominal voltage: 1.5V constant
  • Current: 0.20A (no load), 0.66A (@ max. efficiency), 2.2A (stall)
  • Speed: 9100 RPM (no load), 6990 RPM (@ max. efficiency)
  • Torque: 6.0 g-cm
  • Stall torque: 26 g-cm
  • Size: 1.5"L x 0.79"W x 0.59"H
  • Weight: 0.6 oz. (17 grams)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product