Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Benchtop Power Supplies

Triple Output DC Power Supply

View GPS-3303: Triple Output DC Power Supply Four 3 Digit LED Displays

GPS-3303: Triple Output DC Power Supply Four 3 Digit LED Displays

View Larger Image
Image is representative only
Instek Corp.
Jameco Part no. 2191357
Manufacturer INSTEK CORP.
Manufacturer no. GPS-3303
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$449.95

# of Unit Price
1+ $449.95
5+ $409.95
  • Availability:Ship  in 60 days 

 Add to cart

Triple Output DC Power Supply


Output:
Channel 1: 0-30 Volts @ 0-3 Amps (adjustable)
Channel 2: 0-60 Volts @ 0-6 Amps (adjustable)
Channel 3: 5 Volts @ 3 Amps (Fixed)


Features:

  • Four 3-digit LED displays
  • Stable and clean power: 0.01% load and line regulation and low ripple and noise
  • Tracking operation and auto series/parallel extend applications range
  • Constant voltage and constant current modes
  • Protection: Overload and reverse polarity
  • Power source: 100-220VAC @ 50/60Hz
  • Includes: AC power cord, instruction manual, test leads

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    300W Dual Output Benchtop Power Supply
    30V/5A 30V/5A

    Buy Now  $299.95


    Triple Output Digital Benchtop Power Supply 2x Variable 30 Volt DC @ 5 Amps Fixed 5 Volt DC @ 3 Amps

    Buy Now  $319.95


    195W Triple Output AC/DC Switching Benchtop Power Supply with Tracking Function

    Buy Now  $324.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.