Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Sensors >> Ultrasonic

MB1403 Hrusb-Maxsonar®-EZ0™ Ultrasonic Rangefinder

View MB1403: Hrusb-Maxsonar®-EZ0™ USB Interface (Ultrasonic)

MB1403: Hrusb-Maxsonar®-EZ0™ USB Interface (Ultrasonic)

View Larger Image
Image is representative only
Maxbotix, Inc.
Jameco Part no. 2193686
Manufacturer MAXBOTIX, INC.
Manufacturer no. MB1403
  RoHS compliant
Catalog 142 , page 76
Pricing & Availability

$49.95

# of Unit Price
1+ $49.95
5+ $46.95
  • Availability:Ship  1 Days ARO 

 Add to cart

MB1403 HRUSB-MaxSonar®-EZ0™

USB High Performance Ultrasonic Precision Rangefinders

The HRUSB-MaxSonar-EZ0 is the narrowest beam width sensor that is also the least sensitive to side objects offered in the HRUSB-MaxSonar-EZ sensor line. The HRUSB-MaxSonar-EZ4 is an excellent choice when only larger objects need to be detected.

Component Overview

  • USB interface
  • Resolution of 1 mm
  • Multi-sensor operation
  • ~250mS between range readings
  • Maximum Range of 5000 mm (196 inches)
  • 42kHz Ultrasonic sensor measures distance to objects
  • RoHS compliant
  • Virtually no sensor dead zone, objects closer than 30 cm range as 30 cm
  • Small, light weight module
  • Designed for easy integration into your project or product
  • Widest beam of the HRUSB-MaxSonar-EZ sensors
  • Great for people detection applications

    Product Documentation

  • MB1403 Datasheet...........................HRUSB-MaxSonar-EZ0 Datasheet
  • Terminal Software............................Terminal.zip
  • HRUSB-MaxSonar-EZ Configuration..... Terminal Configuration
  • High Resolution Pictures.....................High Resolution Pictures.zip
  • Ultrasonic Sensor Selection Guide........Ultrasonic Sensor Selection Guide