Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Oscilloscopes

5MHZ 2 Channel Mixed Signal Oscilloscope for Ipad/Ipod/Iphone

View IMSO-204: Mixed Signal Oscilloscope (Test & Measurement)

IMSO-204: Mixed Signal Oscilloscope (Test & Measurement)

View Larger Image
Image is representative only
Oscium
Jameco Part no. 2196051
Manufacturer OSCIUM
Manufacturer no. IMSO-204
Catalog 151 , page 121
Pricing & Availability

$399.95

# of Unit Price
1+ $399.95
  • Availability: Ship  today  

 Add to cart

iMSO-204 Mixed Signal Oscilloscope


For use with your iPhone, iPod Touch, and iPad!

This upgraded mixed signal oscilloscope is the first of its kind that allows users to convert their iPhones and iPads into an oscilloscope, quickly and easily. The design is very intuitive and is quickly becoming the preferred scope for the next generation of inventors.

Oscium iMSO-204 Oscilloscope

Features:

  • Resolution: 2048 x 1536 (iPad, iPad mini retina), 1024 x 768 (iPad mini), 1136 x 640 (iPod, iPhone)
  • Bandwidth: 5MHz
  • Maximum sample rate: 50MS/sec
  • 2 analog channels, 8-bit
  • 4 digital channels
  • Trigger modes: Auto/Normal/Single/Stop
  • Measurement types: Frequency, duty cycle, pulse width, min., max., rise time, fall time, etc.
  • Requires free application download from the Apple App store
  • Software auto-communicates with the probe(s), no user setup required
  • R&D100 Award Winner

    Also see: iMSO-104 Mixed-Signal Oscilloscope with 1 analog channel

    Includes:

  • Two 1x/10x Analog Probes
  • Logic Harness (4 Digital + 1 Ground)
  • SMD Grabbers (5 pieces)
  • Screwdriver for Analog Compensation
  • Analog tip covers (4 pieces)

    Oscium iMSO-204 Oscilloscope close up

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    20 MHz Dual Channel True RMS Industrial Scopemeter

    Buy Now  $1,499.95


    200MHz 2-Channel USB Digital Storage Oscilloscope

    Buy Now  $1,129.95


    100MHz 4-Channel Visual Persistence Digital Storage Oscilloscope

    Buy Now  $1,799.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.