Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Wire to Board Header 6 Position 2.54MM Solder Straight Thru-Hole Bag

View 22-23-2061: 6373 .100 Inch KK Series Straight Friction Lock Header Male 6 Position

22-23-2061: 6373 .100 Inch KK Series Straight Friction Lock Header Male 6 Position


Image is representative only
Molex Inc.
Jameco Part no. 232303
Manufacturer MOLEX INC.
Manufacturer no. 22-23-2061
  RoHS compliant
Catalog 151 , page 56
Pricing & Availability

$0.29

# of Unit Price
1+ $0.29
10+ $0.25
100+ $0.19
500+ $0.15
  • Availability:Ship  3 Days ARO 

 Add to cart

.100" KK SERIES STRAIGHT FRICTION LOCK HEADER, MALE, 6 POSITION, SOLDER

Report a problem
Suggest a product
Specification Value
Family6373
Number of Rows1
Maximum Contact Resistance20mOhm
Maximum Current Rating4A/Contact
Maximum Voltage Rating250V
Minimum Operating Temperature0°C
Maximum Operating Temperature75°C
MountingThrough Hole
PackagingBag
Pitch2.54mm
Product Depth6.35mm
TypeWire to Board
Specification Value
Product Height10.67mm
Product Length15.24mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialBrass
Contact PlatingTin Over Copper
GenderHDR
Housing ColorWhite
Housing MaterialNylon
Body OrientationStraight
Number of Contacts6


Report a problem
Suggest a product

RELATED PRODUCTS

Connector Wire to Board Header 2 Position 2.54mm Solder Straight Thru-Hole Bag

Buy Now  $0.29


Connector Wire to Board Header 4 Position 2.54mm Solder Right Angle Thru-Hole Bulk

Buy Now  $0.39


Connector Wire to Board Header 10 Position 2.54mm Solder Straight Thru-Hole Tube

Buy Now  $0.39

Copyright ©2002 - 2015 Jameco. All Rights Reserved.