Connector Wire to Board Header 6 Position 2.54mm Solder Straight Thru-Hole Bag

232303

$0.25 ea


  • Part no.: 232303
  • Manufacturer: Molex
  • Manufacturer no.: 22-23-2061
  • RoHS Compliant
Pricing
# of units Price
1+ $0.25
10+ $0.19
100+ $0.15

Connector Wire to Board Header 6 Position 2.54mm Solder Straight Thru-Hole Bag

Specifications

  • Sizes 2 to 28 circuits
  • Friction lock provides passive lock to connector with ramp
  • Good in high vibration applications

    Report a problem
    Suggest a product
  • Specification Value
    Family6373
    TypeWire to Board
    Contact MaterialBrass
    Contact PlatingTin Over Copper
    GenderHDR
    Housing ColorWhite
    Housing MaterialNylon
    Body OrientationStraight
    Number of Contacts6
    Number of Rows1
    Maximum Contact Resistance20mOhm
    Maximum Current Rating4A/Contact
    Maximum Voltage Rating250V
    Minimum Operating Temperature0°C
    Maximum Operating Temperature75°C
    MountingThrough Hole
    PackagingBag
    Pitch2.54mm
    Product Depth6.35mm
    Product Height10.67mm
    Product Length15.24mm
    Termination MethodSolderable
    Product TypeConnector Headers and PCB Receptacles


    Report a problem
    Suggest a product