T1 3/4 Diffused Blinking Red LED with 39ohm Resistor 80mcd 660nm

$0.07 ea


  • Part no.: 2186558
  • Manufacturer: LITE-ON ELECTRONICS
  • Manufacturer no.: MSB557DA-OHM
Pricing
# of units Price
10+ $0.07
100+ $0.05
1000+ $0.03
5000+ $0.025
NOTE:
  • Order in multiples of 10

Standard-Output LED - Red

Specifications

  • Emitting color: Red
  • Lens description: Red diffused
  • LED size: T1-3/4
  • Diameter: 0.197" (5mm)
  • LED height: 0.34"
  • Lead length: 0.9"
  • Lead spacing: 0.1"
  • Typical forward voltage: 3 volts
  • Typical brightness: 80 mcd
  • Wavelength: 660 nm



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product