Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Potentiometers

Potentiometer Linear Taper 1/2W 1K Ohm D Shaft:.25 Inch D .375 Inch L .375 Inch Hole

View B1K: Potentiometer Linear Taper 1/2W 1K Ohm D Shaft:.25 Inch D .375 Inch L .375 Inch Hole

B1K: Potentiometer Linear Taper 1/2W 1K Ohm D Shaft:.25 Inch D .375 Inch L .375 Inch Hole

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 2133675
Manufacturer   JAMECO VALUEPRO
Manufacturer no. B1K
Catalog 161 , page 38
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.75

# of Unit Price
1+ $0.75
10+ $0.65
100+ $0.55
500+ $0.45
1000+ $0.39
  • Availability: Ship Today  

 Add to cart

Potentiometer



  • Value: 1 K ohms
  • Temperature Range:--55deg C to +125deg C
  • Shaft diameter: 0.25 in
  • Shaft length:0.375 in
  • Mounting Hole: 0.375 in

    Report a problem
    Suggest a product
  • Specification Value
    Product TypePotentiometer
    Resistance (Ohms)1000
    Specification Value
    Watts0.5


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Potentiometer Linear Taper 1/2W 10K Ohm Round Shaft

    Buy Now  $1.35


    Potentiometer 10K Rv24A-10-15R1-B10K Linear Taper 1/2 Watt .335"

    Buy Now  $1.55


    Potentiometer 100K Rv24Af-10-15R1-B100K Linear Taper 1/2 Watt .335"

    Buy Now  $1.55

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.