Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Potentiometers

Potentiometer, Linear Taper, 1/2W, 1K Ohm, D SHAFT:.25 Inch D, .375 Inch L, .375 Inch Hole

View B1K: Potentiometer Linear Taper 1/2W 1K Ohm (Resistors)

B1K: Potentiometer Linear Taper 1/2W 1K Ohm (Resistors)

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 2133675
Manufacturer   JAMECO VALUEPRO
Manufacturer no. B1K
Catalog 151 , page 39
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.99

# of Unit Price
1+ $0.99
10+ $0.89
100+ $0.79
500+ $0.65
  • Availability:Ship  2 Days ARO 

 Add to cart

Potentiometer



  • Value: 1 K ohms
  • Temperature Range:--55deg C to +125deg C
  • Shaft diameter: 0.25 in
  • Shaft length:0.375 in
  • Mounting Hole: 0.375 in

    Report a problem
    Suggest a product
  • Specification Value
    Product TypePotentiometer
    Resistance (Ohms)1000
    Specification Value
    Watts0.5


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    POTENTIOMETER,10K,RV24A-10-15R1-B10K,LINEAR TAPER, 1/2 WATT,.335 INCH

    Buy Now  $1.55


    POTENTIOMETER,100K,RV24AF-10-15R1-B100K,LINEAR TAPER, 1/2 WATT,.335 INCH

    Buy Now  $1.55


    POTENTIOMETER,50K,RV24AF-10-15R1-B50K,LINEAR TAPER,1/2 WATT,.335 INCH

    Buy Now  $1.55

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.