Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Memory >> DRAM

400MHZ 512MB (32MX16) DDR2 Sdram

View IS43DR16320B-25DBL: Dram 512M (32MX216) 400MHZ, DDR21.8V

IS43DR16320B-25DBL: Dram 512M (32MX216) 400MHZ, DDR21.8V

View Larger Image
Image is representative only
Integrated Silicon Solutions
Jameco Part no. 2194013
Manufacturer INTEGRATED SILICON SOLUTIONS
Manufacturer no. IS43DR16320B-25DBL
web exclusive
Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
  • Availability: Ship  today  

 Add to cart

400MHz 512Mb (32Mx16) DDR2 SDRAM

Features

  • Data Bus Width: 16 bit
  • Organization: 32 M x 16
  • Package/Case: BGA-84
  • Memory Size: 512 Mbit
  • Maximum Clock Frequency: 400 MHz
  • Supply Voltage: 1.7 – 1.9 V
  • Mounting Style: Surface Mount
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
    64KX4 100NS(HY53C464S-10) DIP-18 DRAM

    Buy Now  $1.69


    Copyright ©2002 - 2014 Jameco. All Rights Reserved.