Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Memory >> NVSRAM

72 Mb (2M X 36) Quad (Burst of 2) Synchronous SRAM

View IS61QDB24M18-300M3L: 72MB (2MB X 36) Quad (Burst of 2) Synchronous SRAM

IS61QDB24M18-300M3L: 72MB (2MB X 36) Quad (Burst of 2) Synchronous SRAM

View Larger Image
Image is representative only
Integrated Silicon Solutions
Jameco Part no. 2194021
Manufacturer INTEGRATED SILICON SOLUTIONS
Manufacturer no. IS61QDB24M18-300M3L
web exclusive
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
  • Availability:Ship  3 Days ARO 

 Add to cart

72Mb (2Mb x 36) QUAD (Burst of 2) Synchronous SRAM

Features

  • 2M x 36 or 4M x 18
  • On-chip delay-locked loop (DLL) for wide data valid window
  • Separate read and write ports with concurrent read and write operations
  • Synchronous pipeline read with early write operation.
  • Double data rate (DDR) interface for read and write input ports
  • Fixed 2-bit burst for read and write operations
  • Registered addresses, write and read controls, byte writes, data in, and data outputs



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    NVRAM NVSRAM Parallel 16K-Bit 5 Volt 24-Pin EDIP

    Buy Now  $12.95


    5101 Family 256 x 4-bit Static CMOS RAM

    Buy Now  $7.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.