Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Memory >> SRAM

36MB (2MB X 18) Pipeline 'no Wait' State Bus SRAM

View IS61NLP102436A-166TQL1: 36MB (2MB X 18) Pipeline 'no Wait' State Bus SRAM

IS61NLP102436A-166TQL1: 36MB (2MB X 18) Pipeline 'no Wait' State Bus SRAM

View Larger Image
Image is representative only
Integrated Silicon Solutions
Jameco Part no. 2194030
Manufacturer INTEGRATED SILICON SOLUTIONS
Manufacturer no. IS61NLP102436A-166TQL1
web exclusive
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
  • Availability:Ship  1 Days ARO 

 Add to cart

36Mb (2Mb x 18) Pipeline 'No Wait' State Bus SRAM

Features

  • 100 percent bus utilization
  • No wait cycles between Read and Write
  • Internal self-timed write cycle
  • Individual Byte Write Control
  • Single R/W (Read/Write) control pin
  • Power Down mode
  • Common data inputs and data outputs



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    NVRAM NVSRAM Parallel 16K-Bit 5 Volt 24-Pin EDIP

    Buy Now  $12.95


    5101 Family 256 x 4-bit Static CMOS RAM

    Buy Now  $7.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.