Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Rectifiers, Bridge

Diode Rectifier Bridge Single 1K Volt 4A 4 Pin Case KBU Bulk

View KBU4M-E4/51: 4A 1000V Silicon Bridge Rectifier Diode

KBU4M-E4/51: 4A 1000V Silicon Bridge Rectifier Diode


Image is representative only
General Instruments
Jameco Part no. 2031038
Manufacturer GENERAL INSTRUMENTS
Manufacturer no. KBU4M-E4/51
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.85

# of Unit Price
250+ $0.85
1250+ $0.76
2500+ $0.69
NOTE:
  • • Order in multiples of 250
  • Availability:Ship  10 Wks ARO 

 Add to cart

4 A, 1000 V, SILICON, BRIDGE RECTIFIER DIODE


KBU4M-E4/51,4A,1000V,IN-LINE B
RIDGE RECT, A/S,BULK-P

Report a problem
Suggest a product
Specification Value
FamilyKBU4M
Peak Non-Repetitive Forward Surge Current200A
Peak Reverse Current5uA
Peak Reverse Repetitive Voltage1000V
Peak RMS Reverse Voltage700V
Minimum Operating Temperature-50°C
Maximum Operating Temperature150°C
PackagingBulk
MountingThrough Hole
Pin_Count4
Specification Value
Supplier_PackageCase KBU
ConfigurationSingle
Product Height19.3mm(Max)
Product Length23.7mm(Max)
Product Width7.1mm(Max)
Product TypeBridge Rectifier
Bridge TypeSingle Phase
Peak Average Forward Current4A
Peak Forward Voltage1V


Report a problem
Suggest a product

RELATED PRODUCTS

Thyristor Put 40 Volt 5 Amp 3 Pin TO-92 Bulk

Buy Now  $0.29


Diode Standard Recovery Rectifier 1K Volt 6A 2-Pin Case R-6 Bulk

Buy Now  $0.49


1N5400-B,RECTIFIER STANDARD

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.