Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Memory >> Flash

LPC IO with 8042 KBC Reset Generation HWM and Multiple Serial Ports

View SCH3114-NU: LPC IO with 8042 KBC Reset Generation HWM and Multiple Serial Ports (Flash)

SCH3114-NU: LPC IO with 8042 KBC Reset Generation HWM and Multiple Serial Ports (Flash)

View Larger Image
Image is representative only
Jameco Part no. 2194101
Manufacturer   MAJOR BRANDS
Manufacturer no. SCH3114-NU
web exclusive
Learn more about Major Brands.
Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
  • Availability:Ship  1 Days ARO 

 Add to cart

LPC IO with 8042 KBC, Reset Generation, HWM and Multiple Serial Ports

The SCH3114 product family is a 3.3V (Super I/O Block is 5V tolerant) PC99/PC2001 compliant Super I/O controller with an LPC interface. The SCH3114 product family also includes hardware monitoring capabilities, enhanced security features, power control logic and motherboard glue logic.

Features

  • 3.3 Volt Operation (SIO Block is 5 Volt Tolerant)
  • Low Pin Count Bus (LPC) Interface
  • Programmable Wake-up Event (PME) Interface
  • PC99, PC2001 Compliant
  • ACPI 2.0 Compliant
  • Serial IRQ Interface Compatible with Serialized IRQ Support for PCI Systems
  • ISA Plug-and-Play Compatible Register Set
  • Four Address Options for Power On Configuration Port
  • System Management Interrupt (SMI)
  • 40 General Purpose I/O pins
  • 6 GPIO with VID compatible inputs
  • Support for power button on PS/2 Keyboard
  • Security Key Register (32 byte) for Device Authentication
  • Watchdog Timer
  • Resume and Main Power Good Generator
  • Programmable Clock Output to 16 HZ.
  • 2.88MB Super I/O Floppy Disk Controller
  • Enhanced Digital Data Separator
  • Keyboard controller
  • Multiple Serial Ports
  • Infrared Port
  • Multi-Mode™ Parallel Port with ChiProtect™
  • Hardware Monitor
  • IDE Reset Output and 3 PCI Reset Buffers with Software Control Capability
  • Power Button Control and AC Power Failure Recovery
  • 128 Pin VTQFP Lead-free RoHS Compliant Package



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    IC,CY7B923-SXC,HOTLINK TRANSMI

    Buy Now  $78.15


    IC,CY7B923-JXI,HOTLINK TRANSMI

    Buy Now  $107.09


    IC,CY7B933-400JC,BACKPLANE PHY

    Buy Now  $70.99

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.