Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Microcontrollers >> Microcontrollers

16 Bit 20MHZ Microprocessor - 68PLCC

View N80C196KC: Micro-Processor 16 Bit EXT, (Microcontrollers)

N80C196KC: Micro-Processor 16 Bit EXT, (Microcontrollers)

View Larger Image
Image is representative only
Intel Corporation
Jameco Part no. 2194232
Manufacturer INTEL CORPORATION
Manufacturer no. N80C196KC
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$6.95

# of Unit Price
1+ $6.95
  • Availability: Ship  today  

 Add to cart

16-bit 20 MHz Microprocessor - 68PLCC

Features

  • Core size: 16- bit
  • Speed: 20MHz
  • No. of I/O: 48
  • Supply Voltage: 5V
  • Operating Temperature: 0~70°



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    UART 1 Channel 5 Volt 28-Pin PDIP

    Buy Now  $3.95


    8 MHz Clock Generator Driver DIP-18 Microprocessor

    Buy Now  $4.95


    CPU PERIPHERAL 2MHZ DIP-40

    Buy Now  $4.49

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.